The LT1186FCS#TR is a surface-mount linear voltage regulator with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a frequency of 225kHz and an operating supply current of 6mA. The device is packaged in a SOIC package and is available in quantities of 2500. The LT1186FCS#TR is a lead-free device, but it contains lead.
Analog Devices LT1186FCS#TR technical specifications.
| Package/Case | SOIC |
| Frequency | 225kHz |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Bits-to-Nits™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1186FCS#TR to view detailed technical specifications.
No datasheet is available for this part.