
The LT1186FCS#TRPBF is a single-output linear voltage regulator from Analog Devices, operating at a frequency of 225kHz. It is available in a surface mount SOIC package, with a maximum operating temperature of 100°C and a minimum of 0°C. The device is lead-free and has an operating supply current of 6mA. It is packaged in tape and reel quantities of 2500 units, and is part of the Bits-to-Nits series.
Analog Devices LT1186FCS#TRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 225kHz |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Bits-to-Nits™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1186FCS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.