
Analog Devices LT1186FIS#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 225kHz |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Bits-to-Nits™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1186FIS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
