Analog Devices LT1187CS8#TR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1187CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.