
Single-channel, bipolar operational amplifier featuring a 35MHz -3dB bandwidth and 180MHz nominal gain bandwidth product. This integrated circuit offers a 220V/µs slew rate and 20mA output current per channel. Operating from a dual supply voltage range of 4V to 9V, or a single supply of 4V to 18V, it exhibits 80dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1189CS8#TRPBF technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1189CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
