
High-speed, single-channel operational amplifier in an 8-pin DIP package. Features a 47MHz gain bandwidth product, 450V/µs slew rate, and 50mA output current per channel. Operates with dual supply voltages from ±2V to ±9V or single supply from 4V to 18V. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. RoHS compliant and lead-free.
Analog Devices LT1190CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 47MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 47MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1190CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
