
High-speed operational amplifier featuring a 90MHz bandwidth and 450V/µs slew rate. This single-channel, bipolar IC operates from dual supplies between 2V and 9V or single supplies from 4V to 18V. It offers a 55dB CMRR and 60dB PSRR, with an input bias current of 1.5µA and input offset voltage of 1mV. The component is housed in a lead-free SOIC package suitable for surface-mount technology.
Analog Devices LT1191CS8#PBF technical specifications.
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 79.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1191CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
