Ultra high speed operational amplifier featuring a 90MHz gain bandwidth product and 450V/µs slew rate. This single-channel, bipolar IC offers a 50mA output current per channel and operates from dual supplies between 2V and 9V, or single supplies from 4V to 18V. Key performance metrics include a 55dB CMRR and 60dB PSRR, with an input offset voltage of 1mV and input bias current of 1.5uA. Packaged in SOIC, this component is supplied on tape and reel.
Analog Devices LT1191CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 79.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1191CS8#TR to view detailed technical specifications.
No datasheet is available for this part.