
Analog Devices LT1193CS8 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 26.5MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1193CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
