
The LT1193CS8#TRPBF is a single op-amp with a nominal gain bandwidth product of 80MHz and an operating supply voltage of 5V. It has a maximum supply voltage of 18V and a minimum supply voltage of 4V. The device is packaged in a SOIC N package and is available in quantities of 2500 per reel. The LT1193CS8#TRPBF is RoHS compliant and has an operating supply current of 35mA.
Analog Devices LT1193CS8#TRPBF technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1193CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.