
Single-channel video amplifier featuring a 50 MHz gain bandwidth product and a 165 V/µs slew rate. This integrated circuit offers a 20 mA output current and operates with a dual supply voltage range of 2V to 9V or a single supply from 4V to 18V. It boasts a 60 dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 2 µA and an input offset voltage of 3 mV. Packaged in SOIC, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1195CS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 165V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1195CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
