The LT1195CS8#TR is a single op-amp with a nominal gain bandwidth product of 50MHz and a maximum supply voltage of 18V. It is available in a SOIC package and has an operating supply current of 12mA. The device is not RoHS compliant and contains lead. It can source an output current of up to 20mA per channel.
Analog Devices LT1195CS8#TR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1195CS8#TR to view detailed technical specifications.
No datasheet is available for this part.