
Analog Devices LT1203CN8 technical specifications.
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1203CN8 to view detailed technical specifications.
No datasheet is available for this part.
