
SPDT Video Multiplexer IC featuring 150MHz bandwidth and 300V/µs slew rate. This general-purpose amplifier offers 2 inputs and 1 output, with a 2.9ns propagation delay. Operates with dual supply voltages from 5V to 15V, supporting a maximum supply voltage of 36V. Packaged in an 8-pin SOIC, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Analog Devices LT1203CS8#PBF technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| High Level Output Current | 4.75mA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 4.75mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1203CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
