Analog Devices LT1203CS8#TR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1203CS8#TR to view detailed technical specifications.
No datasheet is available for this part.