
Analog Devices LT1204CSW technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 125mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1204CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
