The LT1204CSW#TR is a general-purpose operational amplifier from Analog Devices. It features a -3db bandwidth of 75MHz and an output current per channel of 125mA. The device is packaged in a surface-mount SOIC package and is available in quantities of 1000. The LT1204CSW#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1204CSW#TR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1204CSW#TR to view detailed technical specifications.
No datasheet is available for this part.