
High-speed current feedback operational amplifier IC featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This single-channel amplifier offers a 66MHz gain bandwidth product and 1.2A output current per channel. It operates with dual supply voltages from ±5V to ±15V or a single supply from 10V to 36V, drawing 20mA operating current. The device boasts 50dB common mode rejection and 60dB power supply rejection, with an input bias current of 10µA and input offset voltage of 3mV. Packaged in a TO-263-8 (DDPAK-7) format, this component is supplied on tape and reel.
Analog Devices LT1206CR#TR technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1206CR#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
