
High-performance single-channel operational amplifier featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This bipolar IC offers a 66MHz gain bandwidth product, 68dB voltage gain, and 1.2A output current per channel. Operating from a 5V to 15V dual supply or 10V to 36V single supply, it exhibits a 3mV maximum input offset voltage and 50dB common mode rejection ratio. Packaged in a PDSO8 (SOIC N) surface-mount case, it operates within a 0°C to 70°C temperature range.
Analog Devices LT1206CS8 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1206CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
