
High-performance current feedback operational amplifier featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This single-channel IC offers a 66MHz gain bandwidth product and 68dB voltage gain, suitable for a wide range of amplification applications. Operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 36V, with a maximum output current of 1.2A per channel. Exhibits 50dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1206CS8#TRPBF technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1206CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
