
Analog Devices LT1206CT7 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1206CT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
