
Dual high-speed operational amplifier featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This bipolar IC offers 2 channels with a 66MHz nominal gain bandwidth product and 68dB voltage gain. It operates from ±5V to ±15V dual supplies or 10V to 36V single supplies, with a 1.2A output current per channel. The amplifier boasts a 50dB CMRR and 60dB PSRR, with an input bias current of 10µA and input offset voltage of 3mV. Packaged in a 16-pin SOIC N, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1207CS#PBF technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1207CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
