Dual 250mA/60MHz Current Feedback Amplifier featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This amplifier offers 2 channels with a 1.2A output current per channel and a 68dB voltage gain. Operating from a 5V to 15V dual supply or 10V to 36V single supply, it exhibits 50dB CMRR and 60dB PSRR. Packaged in SOIC, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1207CS#TRPBF technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1207CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
