
Dual operational amplifier featuring a 45MHz gain bandwidth product and 400V/µs slew rate. This general-purpose amplifier offers a 500µV input offset voltage and 4µA input bias current. It operates with dual supply voltages from ±2.5V to ±15V or single supply from 8V to 36V. The component boasts a 86dB common mode rejection ratio and 76dB power supply rejection ratio. Packaged in a PDIP-8, it is suitable for applications requiring high speed and precision amplification.
Analog Devices LT1208CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1208CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
