
Dual-channel operational amplifier featuring a 45MHz gain bandwidth product and a 400V/µs slew rate. This bipolar IC offers a 4µA input bias current and 500µV input offset voltage. It operates with a minimum dual supply voltage of 2.5V and a maximum of 15V, or a single supply from 8V to 36V. The amplifier provides 86dB common mode rejection ratio and 76dB power supply rejection ratio.
Analog Devices LT1208CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1208CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
