
Dual general-purpose operational amplifier with a 45MHz gain bandwidth product and 400V/µs slew rate. Features 2 amplifiers per package, operating from ±2.5V to ±15V dual supply or 8V to 36V single supply. Offers 40mA output current per channel, 86dB CMRR, and 76dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates from 0°C to 85°C.
Analog Devices LT1208CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1208CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.