
Quad operational amplifier featuring a 45MHz gain bandwidth product and 400V/µs slew rate. This general-purpose amplifier offers a 500µV maximum input offset voltage and 4µA input bias current. It operates with dual supply voltages from ±2.5V to ±15V or single supply from 8V to 36V, drawing 7mA operating supply current. The bipolar technology provides 86dB common mode rejection ratio and 76dB power supply rejection ratio.
Analog Devices LT1209CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1209CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
