
General purpose operational amplifier IC featuring a 45MHz gain bandwidth product and 400V/µs slew rate. This quad-channel amplifier offers a wide operating voltage range from ±2.5V to ±15V (dual) or 8V to 36V (single) and delivers 40mA output current per channel. Key performance specifications include 86dB CMRR, 76dB PSRR, and 500µV input offset voltage. The component is housed in a 14-pin DIP package and operates within a 0°C to 70°C temperature range.
Analog Devices LT1209CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1209CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.