
Quad-channel, general-purpose operational amplifier featuring a 45MHz gain bandwidth product and a 400V/µs slew rate. This integrated circuit offers a wide operating voltage range from ±2.5V to ±15V (dual) or 8V to 36V (single) and delivers 40mA output current per channel. With a typical input bias current of 4µA and input offset voltage of 500µV, it provides 86dB common mode rejection and 76dB power supply rejection. Packaged in a 16-pin SOIC, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1209CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1209CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
