
High-performance operational amplifier featuring a 55MHz -3dB bandwidth and 900V/µs slew rate. This single-channel, current-feedback amplifier offers a 2A output current per channel and a 66MHz nominal gain bandwidth product. Designed for versatility, it operates with dual supply voltages from ±2.5V to ±15V or a single supply from 8V to 36V. Packaged in a TO-263-8 (DDPAK-7) surface-mount case, this lead-free and RoHS-compliant component ensures reliable performance across a 0°C to 70°C operating temperature range.
Analog Devices LT1210CR#TRPBF technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1210CR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
