
Current feedback operational amplifier with a 55MHz -3dB bandwidth and 35MHz bandwidth. Features a 900V/µs slew rate and 2A output current per channel. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 8V to 36V. Includes 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a 16-pin SOIC, this lead-free component offers 71dB voltage gain.
Analog Devices LT1210CS#PBF technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1210CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
