The LT1210CS#TR is a single-channel operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 36V and a minimum supply voltage of 8V. The device operates at a nominal gain bandwidth product of 66MHz and has a slew rate of 900V/µs. The LT1210CS#TR is packaged in a SOIC package and is available in quantities of 2500 on tape and reel.
Analog Devices LT1210CS#TR technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1210CS#TR to view detailed technical specifications.
No datasheet is available for this part.