
Current feedback operational amplifier (op-amp) featuring a 55MHz -3dB bandwidth and 900V/µs slew rate. This single-channel IC offers a 2A output current per channel and a 66MHz nominal gain bandwidth product. Designed for general amplification, it operates with dual supply voltages from ±2.5V to ±7.5V or single supply from 8V to 36V. The component is housed in a 16-pin SOIC package and is RoHS compliant.
Analog Devices LT1210CS#TRPBF technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1210CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
