
High-performance single-channel current feedback operational amplifier featuring a 35MHz gain bandwidth product and 55MHz -3dB bandwidth. Delivers 2A output current per channel with a 90V/µs slew rate. Operates from ±5V to ±15V dual supplies, with a typical operating supply current of 35mA. Housed in a 7-pin TO-220 package for through-hole mounting, with an operating temperature range of 0°C to 70°C. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio.
Analog Devices LT1210CT7 technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1210CT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
