
Dual-channel, general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This bipolar IC offers a wide operating voltage range from ±1.25V to ±18V (dual) or 2.5V to 36V (single), with a low input bias current of 50nA and input offset voltage of 75µV. Achieving 90dB common mode rejection and power supply rejection ratios, it delivers 50mA output current per channel. Packaged in an 8-pin DIP, this lead-free and RoHS-compliant component operates from 0°C to 70°C.
Analog Devices LT1211ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1211ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
