
Dual-channel general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This integrated circuit offers a wide operating voltage range from ±1.25V to ±18V (dual) or 2.5V to 36V (single), with a typical supply current of 1.8mA. Key performance specifications include a 75µV input offset voltage, 125nA input bias current, 86dB CMRR, and 87dB PSRR. The amplifier delivers 50mA output current per channel and operates within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC N, this component is supplied on tape and reel.
Analog Devices LT1211CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1211CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
