The LT1211IN8 is a dual general purpose operational amplifier from Analog Devices, available in a DIP package. It has a nominal gain bandwidth product of 13MHz and a slew rate of 7V/µs. The device operates over a temperature range of -40°C to 85°C and can supply up to 1.8mA of current. It is not RoHS compliant and contains lead. The LT1211IN8 is available in a package quantity of 50 units, packaged in a rail/Tube format.
Analog Devices LT1211IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1211IN8 to view detailed technical specifications.
No datasheet is available for this part.