
Dual-channel general-purpose operational amplifier featuring a 14MHz gain bandwidth product and a 7V/µs slew rate. This IC offers a wide operating supply voltage range from 2.5V to 36V (single) or ±1.25V to ±18V (dual), with a low operating supply current of 1.8mA. Key performance specifications include a 75µV input offset voltage, 60nA input bias current, 84dB common mode rejection ratio, and 85dB power supply rejection ratio. The component is housed in an 8-pin DIP package, is lead-free, and RoHS compliant.
Analog Devices LT1211IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 111.82dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1211IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
