
Quad operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier offers a 100µV input offset voltage and 60nA input bias current, with a common mode rejection ratio of 86dB and PSRR of 87dB. It operates with dual supply voltages from ±1.25V to ±18V or single supply from 2.5V to 36V, delivering 50mA output current per channel. The bipolar technology device is housed in a PDIP14 package.
Analog Devices LT1212CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1212CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
