
Quad general-purpose operational amplifier featuring a 14MHz bandwidth and 7V/µs slew rate. This integrated circuit offers a 13MHz gain bandwidth product and operates with dual supply voltages from ±1.25V to ±18V, or a single supply from 2.5V to 36V. Key performance specifications include 100µV input offset voltage, 125nA input bias current, 86dB CMRR, and 87dB PSRR. The device delivers 50mA output current per channel and is housed in a 14-pin DIP package.
Analog Devices LT1212CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1212CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
