
Quad precision amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±1.25V to ±18V, supporting a maximum supply voltage of 36V. It offers a high common mode rejection ratio of 86dB and a power supply rejection ratio of 87dB, with an input offset voltage of 100µV and input bias current of 125nA. The component is housed in a 16-pin SOIC package and is RoHS compliant.
Analog Devices LT1212CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 14MHz |
| Height | 1.498mm |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1212CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
