The LT1212IN is a general-purpose quad operational amplifier with a gain bandwidth product of 13MHz and a maximum operating temperature of 85°C. It is available in a DIP-8 package and has a nominal gain bandwidth product of 14MHz. The device has a maximum supply voltage of 36V and a minimum supply voltage of 2.5V. It operates at a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LT1212IN has a slew rate of 7V/µs and an operating supply current of 1.8mA.
Analog Devices LT1212IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1212IN to view detailed technical specifications.
No datasheet is available for this part.