
Quad operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This bipolar IC offers a 100µV input offset voltage and 145nA input bias current. Designed for general-purpose applications, it operates with dual supply voltages from ±1.25V to ±18V or single supply from 2.5V to 36V. The amplifier provides 50mA output current per channel and boasts 84dB common mode rejection and 85dB power supply rejection.
Analog Devices LT1212IS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 145nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 111.82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1212IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.