
Quad-channel, general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This bipolar technology IC offers a wide operating voltage range from 2.5V to 36V (single supply) or ±1.25V to ±18V (dual supply), with a maximum output current of 50mA per channel. Key performance metrics include 84dB common mode rejection ratio and 85dB power supply rejection ratio, alongside a low input offset voltage of 100µV and input bias current of 60nA. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1212IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 111.82dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1212IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
