
Dual operational amplifier featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. This bipolar IC offers 2 channels with a 75µV input offset voltage and 70nA input bias current. It operates with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. The component provides 90dB common mode rejection ratio and 93dB power supply rejection ratio, with an output current of 50mA per channel.
Analog Devices LT1213ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1213ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
