
Dual-channel, general-purpose operational amplifier featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. This bipolar IC offers a typical input offset voltage of 75µV and a common mode rejection ratio of 86dB. Operates with dual supply voltages from ±1.25V to ±18V or single supply from 2.5V to 36V. Packaged in a PDIP-8 configuration, it provides 50mA output current per channel and a power supply rejection ratio of 90dB.
Analog Devices LT1213CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1213CN8 to view detailed technical specifications.
No datasheet is available for this part.