
Dual general-purpose operational amplifier with a 28MHz bandwidth and 8.5V/µs slew rate. Features 2 amplifiers per package, 200nA input bias current, and 75µV input offset voltage. Operates with dual supply voltages from ±1.25V to ±18V, or single supply from 2.5V to 36V. Offers 86dB CMRR and 90dB PSRR, with 50mA output current per channel. Packaged in an 8-pin DIP, this lead-free, RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1213CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 28MHz |
| Height | 3.3mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1213CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.