
Dual precision operational amplifier featuring a 28MHz bandwidth and 8.5V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±1.25V to ±18V, or single supply from 2.5V to 36V. It offers a high common mode rejection ratio of 86dB and power supply rejection ratio of 90dB, with an input offset voltage of 75µV and input bias current of 200nA. The amplifier is housed in a RoHS compliant, lead-free 8-pin SOIC package.
Analog Devices LT1213CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 28MHz |
| Height | 1.48mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1213CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
