
Dual-channel, general-purpose operational amplifier with a 28MHz gain bandwidth product. Features a 8.5V/µs slew rate, 75µV input offset voltage, and 200nA input bias current. Operates with supply voltages from 2.5V to 36V, offering a maximum dual supply voltage of 18V. Boasts 86dB CMRR and 90dB PSRR. Packaged in an 8-pin SOIC N, supplied on tape and reel.
Analog Devices LT1213CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1213CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
