
Dual operational amplifier featuring a 23MHz bandwidth and 23MHz gain bandwidth product. This general-purpose amplifier offers a 30V/µs slew rate and 50mA output current per channel. Operates with dual supply voltages from ±1.25V to ±18V, or single supply from 2.5V to 36V. Key specifications include 86dB CMRR, 93dB PSRR, 125µV input offset voltage, and 360nA input bias current. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1215CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 23MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 360nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1215CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
